Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC164BQ
Order Code2164748
Technical Datasheet
Logic Family / Base Number74HC164
Shift Register FunctionSerial to Parallel
No. of Elements1 Element
No. of Bits Per Element8bit
Logic Case StyleDHVQFN
IC Case / PackageDHVQFN
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
IC Output TypeCMOS
Logic IC Family74HC
Logic IC Base Number74164
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74HC164
No. of Elements
1 Element
Logic Case Style
DHVQFN
No. of Pins
14Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Shift Register Function
Serial to Parallel
No. of Bits Per Element
8bit
IC Case / Package
DHVQFN
Supply Voltage Min
2V
IC Output Type
CMOS
Logic IC Base Number
74164
Operating Temperature Max
125°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018