Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoCBT3861BQ
Order Code2164800
Technical Datasheet
No. of Channels2Channels
Output Current128mA
Switch Type-
On State Resistance Max15ohm
Logic Case StyleDHVQFN
IC Case / PackageDHVQFN
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Product Range-
Technical Specifications
No. of Channels
2Channels
Switch Type
-
Logic Case Style
DHVQFN
No. of Pins
24Pins
Supply Voltage Max
5.5V
Output Current
128mA
On State Resistance Max
15ohm
IC Case / Package
DHVQFN
Supply Voltage Min
4.5V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005