Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$0.804 |
| 10+ | US$0.724 |
| 25+ | US$0.697 |
| 50+ | US$0.670 |
| 100+ | US$0.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
US$0.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
No. of Channels
8Channels
Switch Type
-
IC Case / Package
TSSOP
Supply Voltage Min
1.65V
Product Range
-
Output Current
100µA
On State Resistance Max
14ohm
No. of Pins
24Pins
Supply Voltage Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001