Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No777960-01
Order Code3621143
Product RangeBNC-2120
Technical Datasheet
3 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$907.515 |
Price for:Each
Minimum: 1
Multiple: 1
US$907.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No777960-01
Order Code3621143
Product RangeBNC-2120
Technical Datasheet
Accessory TypeTerminal Block
For Use WithNI Test and Measurement Devices
Product RangeBNC-2120
SVHCTo Be Advised
Product Overview
The BNC-2120 can be used with various NI multifunction I/O and analogue output devices. The BNC-2120 simplifies the connection of analogue signals, some digital signals, and two user-defined connections to the data acquisition device while maintaining the integrity of your measurements with a shielded enclosure. It also features a function generator, quadrature encoder, and cold junction compensation for thermocouple measurements. The BNC-2120 includes a DIN Rail and a desktop mount option.
Technical Specifications
Accessory Type
Terminal Block
Product Range
BNC-2120
For Use With
NI Test and Measurement Devices
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.39