Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779647-10
Order Code3621525
Product RangePXI-4110
Technical Datasheet
1 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$4,651.140 |
Price for:Each
Minimum: 1
Multiple: 1
US$4,651.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779647-10
Order Code3621525
Product RangePXI-4110
Technical Datasheet
Accessory TypePXI Programmable Power Supply
For Use WithNI Test Equipments
Product RangePXI-4110
SVHCLead (21-Jan-2025)
Product Overview
The PXI-4110 is a programmable DC power supply. It is an excellent general-purpose, single-quadrant power supply for design validation and manufacturing test applications. The PXI-4110 has two isolated and a single non-isolated supply channel, all capable of generating up to 1 A per channel. You can program the voltage setpoint and current limit as well as the voltage and current readback/measurement functionality. You can also combine channels for higher voltage or current.
Technical Specifications
Accessory Type
PXI Programmable Power Supply
Product Range
PXI-4110
For Use With
NI Test Equipments
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71