Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779770-01
Order Code3621565
Product RangePCI-4065
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$2,559.400 |
Price for:Each
Minimum: 1
Multiple: 1
US$2,559.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779770-01
Order Code3621565
Product RangePCI-4065
Technical Datasheet
No. of Digits6.5
DMM Connectivity-
Current Measure AC Max3A
Voltage Measure AC Max300V
Resistance Measure Max100Mohm
Product RangePCI-4065
Current Measure DC Max3A
Voltage Measure DC Max300V
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Diode, Resistance, Temperature
Plug Type-
SVHCTo Be Advised
Product Overview
The PCI-4065 makes AC/DC voltage, AC/DC current, and 2- or 4-wire resistance measurements, as well as diode tests. It is ideally suited for OEMs, educational laboratories, or other cost-conscious test and measurement applications.
Technical Specifications
No. of Digits
6.5
Current Measure AC Max
3A
Resistance Measure Max
100Mohm
Current Measure DC Max
3A
Manufacturer Warranty
3 Years
Plug Type
-
DMM Connectivity
-
Voltage Measure AC Max
300V
Product Range
PCI-4065
Voltage Measure DC Max
300V
DMM Functions
AC/DC Current, AC/DC Voltage, Diode, Resistance, Temperature
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96