Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781267-01
Order Code3621918
Product RangeNI-5781
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781267-01
Order Code3621918
Product RangeNI-5781
Technical Datasheet
Accessory TypeTransceiver Adapter Module
For Use WithNI FlexRIO Systems
Product RangeNI-5781
SVHCLead (14-Jun-2023)
Product Overview
The NI-5781 is an analogue dual-input, dual-output FlexRIO adapter module optimized for interfacing with baseband to RF upconverters and downconverters. When you pair the NI-5781 with a PXI FPGA Module for FlexRIO, the resulting NI-5781R is an FPGA-enabled reconfigurable I/O (RIO) baseband transceiver that you can use to implement custom RF modulation and demodulation, channel emulation, bit error rate testing, or spectral monitoring and jamming. Additionally, you can use the low latency and high throughput of FPGA-based processing for ultra-high-speed control and inline processing applications.
Technical Specifications
Accessory Type
Transceiver Adapter Module
Product Range
NI-5781
For Use With
NI FlexRIO Systems
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76