Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782920-33
Order Code3622349
Product RangePXI-8820
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782920-33
Order Code3622349
Product RangePXI-8820
Technical Datasheet
Processor TypeIntel Celeron 1020E
Operating Frequency2.2GHz
No. of Processor Cores2 Core
RAM Memory Size2GB
Hard Drive Capacity250GB
No. of Slots-
Operating Temperature Range-40°C to +65°C
Compatible WithNI PXI Chassis
Interface TypeEthernet, RS-232, SATA, Parallel, USB
Supported OS-
For Use WithNI PXI Systems
Product RangePXI-8820
Product Overview
The PXIe-8820 is an Intel Celeron 1020E embedded controller for PXI systems. You use it to create a compact and/or portable PC-based platform for industrial control, data acquisition, and test and measurement applications. The PXIe-8820 includes a 10/100/1000 BASE-TX (Gigabit) Ethernet port, four Hi-Speed USB ports, as well as an integrated hard drive, serial port, and other peripheral I/O.
Technical Specifications
Processor Type
Intel Celeron 1020E
No. of Processor Cores
2 Core
Hard Drive Capacity
250GB
Operating Temperature Range
-40°C to +65°C
Interface Type
Ethernet, RS-232, SATA, Parallel, USB
For Use With
NI PXI Systems
SVHC
No SVHC (08-Jul-2021)
Operating Frequency
2.2GHz
RAM Memory Size
2GB
No. of Slots
-
Compatible With
NI PXI Chassis
Supported OS
-
Product Range
PXI-8820
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3