Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783703-01
Order Code3622483
Product RangeNI-9860
Technical Datasheet
7 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$1,393.600 |
Price for:Each
Minimum: 1
Multiple: 1
US$1,393.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783703-01
Order Code3622483
Product RangeNI-9860
Technical Datasheet
Product TypeC Series Vehicle Multiprotocol Interface Module
No. of Ports2 Port
Data Rate-
Bus Connector Type-
Supported OS-
For Use WithNI CompactDAQ or CompactRIO Systems
Product RangeNI-9860
SVHCTo Be Advised
Product Overview
783703-01 is a NI-9860 C series vehicle multiprotocol interface module. It is a hardware-selectable HS/FD controller area network (CAN) and/or local interconnect network (LIN) interface for developing CAN and/or LIN applications. As part of the NI-XNET platform, the NI-9860 works well for applications requiring high-speed manipulation of hundreds of frames and signals while taking other data acquisition measurements in the same CompactDAQ hardware platform or while performing low-level FPGA control and embedded monitoring in the same CompactRIO chassis.
- 2-ports, enclosed
- Operating temperature range from -40°C to 70°C
Technical Specifications
Product Type
C Series Vehicle Multiprotocol Interface Module
Data Rate
-
Supported OS
-
Product Range
NI-9860
No. of Ports
2 Port
Bus Connector Type
-
For Use With
NI CompactDAQ or CompactRIO Systems
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27