Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784429-02
Order Code3622643
Product RangeNI-5753
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784429-02
Order Code3622643
Product RangeNI-5753
Technical Datasheet
Scope Channels12 Channel
Bandwidth117MHz
Sampling Rate120MSPS
Resolution (Bits)16bit
Product TypeDigitizer Adapter Module
For Use WithFlexRIO Custom Instruments and Processing Products
Supply Voltage Range± 0.45V
Product RangeNI-5753
Display Memory Depth-
Calculated Rise Time-
Kit ContentsNI 5753 Digitizer Adapter Module
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NI-5753 is a digitizer adapter module that, when combined with a PXI FPGA Module for FlexRIO, creates a high-speed digitizer that simultaneously samples 12 channels at 120 MS/s. You can use the NI-5753 to do real-time processing and streaming of analogue data with high-performance A/D converters. The Digitizer Adapter Module for FlexRIO is ideal for applications that require in-line data processing, high data streaming rates, and deployed high-performance solutions.
Technical Specifications
Scope Channels
12 Channel
Sampling Rate
120MSPS
Product Type
Digitizer Adapter Module
Supply Voltage Range
± 0.45V
Display Memory Depth
-
Kit Contents
NI 5753 Digitizer Adapter Module
Plug Type
-
Bandwidth
117MHz
Resolution (Bits)
16bit
For Use With
FlexRIO Custom Instruments and Processing Products
Product Range
NI-5753
Calculated Rise Time
-
Manufacturer Warranty
3 Years
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61