Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPS2W010MPD
Order Code8813167
Product RangeUPS Series
Technical Datasheet
No Longer Manufactured
Product Information
Technical Specifications
Capacitance
1µF
Lead Spacing
5mm
Product Height
12.5mm
Ripple Current
18mA
Operating Temperature Max
105°C
Voltage(DC)
450V
Product Diameter
10mm
Product Range
UPS Series
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002