Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238RA-24P-GA-00
Order Code2770386
Product Range09238RA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238RA-24P-GA-00
Order Code2770386
Product Range09238RA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM141.26CFM
Noise Rating61dBA
Power Rating22.08W
Rated Speed6700rpm
Power Connection Type2 Lead Wires
Current Rating920mA
IP RatingIP69K
Air Flow - m3/min4m³/min
Product Range09238RA Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
61dBA
Rated Speed
6700rpm
Current Rating
920mA
Air Flow - m3/min
4m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
141.26CFM
Power Rating
22.08W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
09238RA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206842