Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VA-24R-GA-00
Order Code2673762
Product Range12038VA Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | US$57.473 |
5+ | US$53.828 |
10+ | US$50.183 |
Price for:Each
Minimum: 1
Multiple: 1
US$57.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VA-24R-GA-00
Order Code2673762
Product Range12038VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM243.67CFM
Noise Rating64dBA
Power Rating35.5W
Rated Speed6400rpm
Power Connection Type2 Lead Wires
Current Rating1.48A
IP RatingIP69K
Air Flow - m3/min6.9m³/min
Product Range12038VA Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
64dBA
Rated Speed
6400rpm
Current Rating
1.48A
Air Flow - m3/min
6.9m³/min
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
243.67CFM
Power Rating
35.5W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
12038VA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27216
Product traceability