Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4710KL-04W-B30-E00
Order Code1012787
Product Range4710KL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4710KL-04W-B30-E00
Order Code1012787
Product Range4710KL
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial88.2CFM
Flow Rate - Metric2.5m³/min
Air Flow - CFM88.2CFM
Noise Rating35dBA
Power Rating3.36W
Rated Speed2200rpm
Power Connection Type2 Lead Wires
Current Rating280mA
IP Rating-
Air Flow - m3/min2.5m³/min
Product Range4710KL
SVHCNo SVHC (17-Dec-2015)
Alternatives for 4710KL-04W-B30-E00
8 Products Found
Product Overview
The 4710KL-04W-B30-E00 is a 12VDC Axial Fan can be an integral part of a cooling solution for heat-generating purpose, ball bearing and wire leaded power connection. 10MΩ or over with a DC500V megger insulation resistance, black plastic casing and impeller UL1007, AWG24 red, black lead wire.
- Auto restart/polarity protection
- 32.3Pa Static pressure
- -10 to 70°C Operating temperature range
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.5m³/min
Noise Rating
35dBA
Rated Speed
2200rpm
Current Rating
280mA
Air Flow - m3/min
2.5m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
88.2CFM
Air Flow - CFM
88.2CFM
Power Rating
3.36W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4710KL
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18