Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4710KL-04W-B50-E00
Order Code9420150
Product Range4710KL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4710KL-04W-B50-E00
Order Code9420150
Product Range4710KL
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial114.7CFM
Flow Rate - Metric3.25m³/min
Air Flow - CFM114.7CFM
Noise Rating41.5dBA
Power Rating6.6W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating550mA
IP Rating-
Air Flow - m3/min3.25m³/min
Product Range4710KL
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 4710KL-04W-B50-E00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1007, 24AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 2800RPM Speed rating
- -10 to 60°C Operating temperature range
- 6.6W Rated power
- 0.2"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.25m³/min
Noise Rating
41.5dBA
Rated Speed
2800rpm
Current Rating
550mA
Air Flow - m3/min
3.25m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
25mm
Flow Rate - Imperial
114.7CFM
Air Flow - CFM
114.7CFM
Power Rating
6.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4710KL
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175314