Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4710KL-04W-B59-E00
Order Code2852115
Product Range4710KL Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4710KL-04W-B59-E00
Order Code2852115
Product Range4710KL Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM114.7CFM
Noise Rating41.5dBA
Power Rating6.6W
Rated Speed2800rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating550mA
IP Rating-
Air Flow - m3/min3.25m³/min
Product Range4710KL Series
Alternatives for 4710KL-04W-B59-E00
1 Product Found
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
41.5dBA
Rated Speed
2800rpm
Current Rating
550mA
Air Flow - m3/min
3.25m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
114.7CFM
Power Rating
6.6W
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Product Range
4710KL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070875
Product traceability