Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$38.404 |
Price for:Each
Minimum: 1
Multiple: 1
US$38.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54L15-DK
Order Code4568417
Technical Datasheet
Silicon ManufacturerNordic Semiconductor
Silicon Core NumbernRF54L15
Kit ContentsDevelopment Board nRF54L15
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
NRF54L15-DK is a development kit for all three wireless SoC (System-on-Chip) options in the nRF54L Series. The nRF54L15 sits on the development board, while the nRF54L10 and nRF54L05 can be emulated. The affordable single-board development kit makes all features of the wireless SoC available to the developer. The nRF54L15 DK is supported by a comprehensive set of nRF Connect tools and has support in the nRF Connect SDK. Developers can explore the full potential of the nRF54L15 using the extensive range of software samples, modules, and libraries available within the nRF Connect SDK.
- nRF54L15 wireless SoC and SWF RF connector
- Emulation of the nRF54L10 and nRF54L05 wireless SoCs
- 2.4GHz and NFC antennas
- SEGGER J-Link OB programmer/debugger
- User-programmable LEDs (4) and buttons (4)
- Pins for measuring power consumption
- 8MB external flash memory
- Two UART interfaces through virtual serial ports
Technical Specifications
Silicon Manufacturer
Nordic Semiconductor
Kit Contents
Development Board nRF54L15
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
nRF54L15
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051256