Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
Applications
Industrial
Technical Specifications
Fitting Type
Straight Male Plug
External Diameter
17mm
Tubing Outer Diameter
17mm
Fitting Material
Brass
Pneumatic Connection
R3/8
Operating Pressure Max
18bar
Thread Size
3/8
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058