Print Page
Product Information
ManufacturerNORGREN
Manufacturer Part NoC02470828
Order Code3520158
Product RangePneufit C
Technical Datasheet
Fitting TypeElbow
Pneumatic ConnectionG1/4
Bore Size8mm
External Diameter14.5mm
Operating Pressure Max10bar
Thread SizeG1/4
Tubing Outer Diameter8mm
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangePneufit C
SVHCNo SVHC (17-Dec-2014)
Product Overview
The C02470828 is a push-in 90° Swivel Elbow Adaptor made of impact-resistant PBT body. It has release buttons, stainless steel grab ring with special design to retain softer tube and provide easy reliability. The silicone-free U-packing provides leak tight tube seal under side loading. The stem seal provides leak tight 360° swivel connection. The nickel-plated brass threads and notches on hex to signify NPT.
- Offers fast assembly with no need for tools and providing optimum flow
- Nickel-plated brass components provide corrosion and contamination resistance and an extended life
- 10bar Maximum operating pressure
- 750mm of Hg Vacuum
Applications
Industrial
Warnings
The Norgren Pneufit® C range must not be used in vehicle air braking or ancillary systems. For push-in fittings suitable for these applications, please refer to the Fleetfit range.
Technical Specifications
Fitting Type
Elbow
Bore Size
8mm
Operating Pressure Max
10bar
Tubing Outer Diameter
8mm
Product Range
Pneufit C
Pneumatic Connection
G1/4
External Diameter
14.5mm
Thread Size
G1/4
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034