Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOSHOK
Manufacturer Part No800-2-2-3750-2
Order Code4309641
Product Range800 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNOSHOK
Manufacturer Part No800-2-2-3750-2
Order Code4309641
Product Range800 Series
Technical Datasheet
Thread Size - MetricM12
Operating Pressure Max3750psi
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range800 Series
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
M12
Operating Temperature Min
-20°C
Product Range
800 Series
Operating Pressure Max
3750psi
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001