Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part NoMK206S 454634MK
Order Code146039
Technical Datasheet
For Use With-
No. of Poles2 Pole
No. of Positions6Ways
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MK206S 454634MK is a 2-pole 6-position Wafer for rotatory switches.
Applications
Industrial
Technical Specifications
For Use With
-
No. of Positions
6Ways
SVHC
No SVHC (27-Jun-2024)
No. of Poles
2 Pole
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006