Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part NoMK304N 454635/1/MK
Order Code146036
Technical Datasheet
For Use WithRotary Switches
No. of Poles3 Pole
No. of Positions4Ways
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MK304N 454635/1/MK is a 3-pole 4-position Wafer for rotatory switches.
Applications
Industrial
Technical Specifications
For Use With
Rotary Switches
No. of Positions
4Ways
SVHC
No SVHC (27-Jun-2024)
No. of Poles
3 Pole
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004