Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$94.376 |
5+ | US$82.584 |
10+ | US$70.779 |
Price for:Each
Minimum: 1
Multiple: 1
US$94.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No10238151
Order Code1893914
Technical Datasheet
Rack U Height4U
Enclosure MaterialSteel
Cabinet StyleWall Mount
External Height - Metric262mm
External Width - Metric345mm
External Depth - Metric280mm
External Height - Imperial10.31"
External Width - Imperial13.58"
External Depth - Imperial11.02"
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
4U
Cabinet Style
Wall Mount
External Width - Metric
345mm
External Height - Imperial
10.31"
External Depth - Imperial
11.02"
Enclosure Material
Steel
External Height - Metric
262mm
External Depth - Metric
280mm
External Width - Imperial
13.58"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate