Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No64560-074
Order Code1455921
Product RangeRatiopacPRO, EuropacPRO, CompacPRO and PropacPRO
Technical Datasheet
582 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$6.740 |
10+ | US$3.015 |
25+ | US$2.613 |
50+ | US$2.546 |
100+ | US$2.479 |
Price for:1 Pair
Minimum: 1
Multiple: 1
US$6.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No64560-074
Order Code1455921
Product RangeRatiopacPRO, EuropacPRO, CompacPRO and PropacPRO
Technical Datasheet
Accessory TypeGuide Rail
For Use WithPlug-in Units and Modules
Product RangeRatiopacPRO, EuropacPRO, CompacPRO and PropacPRO
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 64560-074 is a red plastic Guide Rail suitable for PropacPRO plug-in units and modules. It features integrated mounting for connector. It is suitable for single Euroboard format 100 x 160mm or 100 X 220mm. Easy and economic mounting of connectors through snap connections as alternative to z-rails or horizontal rails with integrated z-rail.
- Can be clipped into horizontal rails in aluminium extrusion
- Can be clipped into 1.5mm thick plate
Applications
Industrial
Technical Specifications
Accessory Type
Guide Rail
Product Range
RatiopacPRO, EuropacPRO, CompacPRO and PropacPRO
For Use With
Plug-in Units and Modules
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for 64560-074
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205