Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No69005-596
Order Code2706509
Product RangeSchroff Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No69005-596
Order Code2706509
Product RangeSchroff Series
Technical Datasheet
Product RangeSchroff Series
No. of Contacts64Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + c
Contact PlatingGold Plated Contacts
Contact Material-
No. of Mating Cycles-
Alternatives for 69005-596
1 Product Found
Technical Specifications
Product Range
Schroff Series
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
-
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + c
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134