You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1321XDSK
MC1321X, ZIGBEE, BDM PORT, DEV KIT
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- 1321XDSK
- Order Code:
- 1197566
- Technical Datasheet:
- 1321XDSK Datasheet
Product Overview
- 2.4GHz wireless nodes compatible with the IEEE 802.15.4 standard
- MC13213 2.4GHz SiP
- On board expansion capabilities for external application specific development activities
- Programmable 60K flash with 4K of RAM
- USB port to interface with PC
- LEDs and switches for demonstration, monitoring and control
- Connections for battery or external power supply
- Supports SMAC and IEEE 802.15.4 PHY/MAC
- Includes CodeWarrior development studio for HCS08 Special Edition
- Power adapters, batteries and cables
Applications
Wireless, Lighting, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NXP
- :
- MC13213
- :
- -
- :
- -
- :
- SRB Boards, Software, Power Adapters, Cables, BDM Programmer/Debugger
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each