Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoA2I25D025NR1
Order Code2890586
Product RangeA2I25D025
Technical Datasheet
Drain Source Voltage Vds65V
Continuous Drain Current Id-
Power Dissipation3.2W
Operating Frequency Min2100MHz
Operating Frequency Max2900MHz
Transistor Case StyleTO-270WB
No. of Pins17Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product RangeA2I25D025
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
65V
Power Dissipation
3.2W
Operating Frequency Max
2900MHz
No. of Pins
17Pins
Channel Type
N Channel
Product Range
A2I25D025
SVHC
No SVHC (27-Jun-2018)
Continuous Drain Current Id
-
Operating Frequency Min
2100MHz
Transistor Case Style
TO-270WB
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability