Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoBAP64-05,215
Order Code1757791
Product RangeBAP64
Technical Datasheet
Diode ConfigurationCommon Cathode
Resistance @ If0.7ohm
Reverse Voltage175V
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode Capacitance0.35pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1.1V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAP64
SVHCNo SVHC (17-Dec-2015)
Product Overview
The BAP64-05,215 is a two planar Silicon PIN Diode designed in common cathode configuration in a small plastic SMD package. It is suitable for RF attenuators and switches and for applications up to 3GHz.
- High voltage, current controlled
- RF resistor for RF attenuators and switches
- Low diode capacitance
- Low diode forward resistance
- Very low series inductance
- -65 to 150°C Junction temperature range
Applications
RF Communications, Power Management, Automotive, Industrial
Technical Specifications
Diode Configuration
Common Cathode
Reverse Voltage
175V
No. of Pins
3 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Resistance @ If
0.7ohm
Diode Case Style
SOT-23
Diode Capacitance
0.35pF
Operating Temperature Max
150°C
Power Dissipation
250mW
Product Range
BAP64
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006