Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBAP70Q,125
Order Code2775915
Technical Datasheet
Diode ConfigurationDual Common Cathode
Resistance @ If1.4ohm
Reverse Voltage50V
Diode Case StyleSOT-753
No. of Pins5 Pin
Diode Capacitance0.25pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1.1V
Power Dissipation125mW
Diode MountingSurface Mount
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Common Cathode
Reverse Voltage
50V
No. of Pins
5 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
SVHC
To Be Advised
Resistance @ If
1.4ohm
Diode Case Style
SOT-753
Diode Capacitance
0.25pF
Operating Temperature Max
150°C
Power Dissipation
125mW
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability