Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoBGA6589,135
Order Code2400497
Technical Datasheet
Frequency Min100MHz
Frequency Max3GHz
Gain22dB
Noise Figure Typ3.4dB
RF IC Case StyleSOT-89
No. of Pins3Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
Product Overview
The BGA6589,135 is a MMIC wide-band Medium Power Amplifier with resistive feedback Darlington configured amplifiers. Resistive feedback provides large bandwidth with high accuracy.
- Single supply voltage needed
- Broadband 50Ω gain block
Applications
Power Management, Consumer Electronics, Wireless, Computers & Computer Peripherals
Warnings
This device is sensitive to electrostatic discharge (ESD). Therefore care should be taken during transport and handling.
Technical Specifications
Frequency Min
100MHz
Gain
22dB
RF IC Case Style
SOT-89
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
Frequency Max
3GHz
Noise Figure Typ
3.4dB
No. of Pins
3Pins
Supply Voltage Max
-
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
Product traceability