Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBGU8006,115
Order Code2890378
Technical Datasheet
Frequency Min1559MHz
Frequency Max1610MHz
Gain17.2dB
Noise Figure Typ0.6dB
RF IC Case StyleWLCSP
No. of Pins6Pins
Supply Voltage Min1.5V
Supply Voltage Max3.1V
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
1559MHz
Gain
17.2dB
RF IC Case Style
WLCSP
Supply Voltage Min
1.5V
Operating Temperature Min
-
Product Range
-
Frequency Max
1610MHz
Noise Figure Typ
0.6dB
No. of Pins
6Pins
Supply Voltage Max
3.1V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003