Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoBT152-400R.
Order Code362608
Product RangeBT152 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoBT152-400R.
Order Code362608
Product RangeBT152 Series
Technical Datasheet
Peak Repetitive Off State Voltage450V
Gate Trigger Current Max32mA
Average On State Current13A
On State RMS Current20A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current220A
Holding Current Max60mA
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeBT152 Series
Technical Specifications
Peak Repetitive Off State Voltage
450V
Average On State Current
13A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
220A
Gate Trigger Voltage Max
2.5V
Thyristor Mounting
Through Hole
Gate Trigger Current Max
32mA
On State RMS Current
20A
No. of Pins
3Pins
Holding Current Max
60mA
Operating Temperature Max
125°C
Product Range
BT152 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002