Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoDSP56303AG100
Order Code1148358
Technical Datasheet
DSP TypeFixed Point
Data Bus Width24 bit
Operating Frequency Max100MHz
IC Case / PackageTQFP
No. of Pins144Pins
No. of MIPS-
InterfacesESSI, HPI, SCI
RAM Memory Size24KB
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min3V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DSP Type
Fixed Point
Operating Frequency Max
100MHz
No. of Pins
144Pins
Interfaces
ESSI, HPI, SCI
No. of Cores
1Cores
Supply Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Data Bus Width
24 bit
IC Case / Package
TQFP
No. of MIPS
-
RAM Memory Size
24KB
Program Memory Size
-
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00132