Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoDSPB56371AF180
Order Code1579748
Technical Datasheet
DSP TypeFixed Point
Data Bus Width24 bit
Operating Frequency Max181MHz
IC Case / PackageLQFP
No. of Pins80Pins
No. of MIPS181MIPS
InterfacesEASI, I2C, SPI
RAM Memory Size252KB
No. of Cores1Cores
Program Memory Size192KB
Supply Voltage Min1.2V
Supply Voltage Max1.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DSP Type
Fixed Point
Operating Frequency Max
181MHz
No. of Pins
80Pins
Interfaces
EASI, I2C, SPI
No. of Cores
1Cores
Supply Voltage Min
1.2V
IC Mounting
Surface Mount
Operating Temperature Max
115°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Data Bus Width
24 bit
IC Case / Package
LQFP
No. of MIPS
181MIPS
RAM Memory Size
252KB
Program Memory Size
192KB
Supply Voltage Max
1.3V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638