Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC1778FET180,551
Order Code2072202
Product RangeLPC Family LPC1700 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1778FET180,551
Order Code2072202
Product RangeLPC Family LPC1700 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1700 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size512KB
No. of Pins180Pins
IC Case / PackageTFBGA
No. of I/O's141I/O's
InterfacesCAN, I2C, SPI, SSP, USB, UART
RAM Memory Size96KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1700
Qualification-
Alternatives for LPC1778FET180,551
1 Product Found
Technical Specifications
Product Range
LPC Family LPC1700 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
TFBGA
Interfaces
CAN, I2C, SPI, SSP, USB, UART
ADC Channels
8Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1700
Device Core
ARM Cortex-M3
Operating Frequency Max
120MHz
No. of Pins
180Pins
No. of I/O's
141I/O's
RAM Memory Size
96KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02