Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC3130FET180,551
Order Code1718537
Product RangeLPC Family LPC3000 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoLPC3130FET180,551
Order Code1718537
Product RangeLPC Family LPC3000 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC3000 Series Microcontrollers
Device CoreARM9
Data Bus Width32 bit
Operating Frequency Max180MHz
Program Memory Size-
No. of Pins180Pins
IC Case / PackageTFBGA
No. of I/O's39I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size96KB
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC3000
Qualification-
MSL-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
LPC Family LPC3000 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
TFBGA
Interfaces
I2C, SPI, UART, USB
ADC Channels
4Channels
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC3000
MSL
-
Device Core
ARM9
Operating Frequency Max
180MHz
No. of Pins
180Pins
No. of I/O's
39I/O's
RAM Memory Size
96KB
ADC Resolution
10Bit
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability