Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC13203FC
Order Code1336823
Technical Datasheet
Frequency Min2.405GHz
Frequency Max2.48GHz
RF / IF ModulationO-QPSK
RF IC Case StyleQFN
No. of Pins32Pins
Supply Voltage Min2V
Supply Voltage Max3.4V
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Alternatives for MC13203FC
1 Product Found
Technical Specifications
Frequency Min
2.405GHz
RF / IF Modulation
O-QPSK
No. of Pins
32Pins
Supply Voltage Max
3.4V
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Frequency Max
2.48GHz
RF IC Case Style
QFN
Supply Voltage Min
2V
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002