Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoMC34CM3120EPR2
Order Code2985199
Technical Datasheet
IC Interface TypeSPI, UART
Interface ApplicationsIO-Link Master Systems, IO-Link Gateways
Supply Voltage Min8V
Supply Voltage Max32V
Interface Case StyleQFN-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Interface Type
SPI, UART
Supply Voltage Min
8V
Interface Case Style
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
Interface Applications
IO-Link Master Systems, IO-Link Gateways
Supply Voltage Max
32V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability