Product Information
Product Overview
The i.MX53xA series Infotainment Processor represents Freescale Semiconductor's advanced multimedia and power-efficient implementation of the ARM Cortex™-A8 core with a high degree of functional integration, aimed at the growing automotive infotainment, telematics, HMI and display-based cluster markets. This device includes 3D and 2D graphics processors, 1080i/p video processing and dual display and provides a variety of interfaces. The i.MX53xA processor features ARM Cortex™-A8 core, which operates at clock speeds as high as 800MHz. It provides DDR2/LVDDR2-800, LPDDR2-800 or DDR3-800 DRAM memories. This device is well suited for graphics rendering for HMI, navigation, high performance speech processing with large databases, video processing and display, audio playback and many other applications. The flexibility of the i.MX53xA architecture allows for its use in a wide variety of applications.
- ARM Cortex-A8 800MHz with AEC-Q100 qualification CPU
- 32kB Instruction and data caches
- Unified 256kB L2 cache
- NEON SIMD media accelerator
- Vector floating point coprocessor
- Independent OpenGL® ES 2.0 and OpenVG™ 1.1 hardware accelerators
- Hardware accelerated image post-processing, display quality enhancement, video/graphics combining
- Two simultaneous camera inputs with hardware pre-processing
- Up to 2GB LP-DDR2, LV-DDR2, DDR2-800 and DDR3-800 SDRAM, 16/32-bit
- Managed NAND flash support with eMMC 4.4/SDIO
- Raw NAND with up to 16-bit ECC
- Advanced power management - Multiple independent power domains and dynamic voltage/frequency scaling
- High-speed USB 2.0 OTG with PHY
- High-speed USB 2.0 host with PHY
- Two additional high-speed USB 2.0 controllers (ULPI)
- Integrated LVDS display interface supporting up to 2-channel each with 4 data pairs and 1 clock pair
- I²S and S/PDIF audio interfaces
- 10/100Mbps Ethernet controller
- SATA controller and PHY up to 1.5Gbps
- Dual CAN interfaces
- MLB50 interface for MOST connectivity
- Enhanced serial audio interface (ESAI) to support multichannel audio
Applications
Automotive, Consumer Electronics, Multimedia
Technical Specifications
1Cores
BGA
800mV
800MHz
-
Surface Mount
85°C
i.MX53
-
288KB
529Pins
1.15V
I2C, SPI, UART
32 bit
-40°C
-
i.MX
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate