Product Information
Product Overview
The ARM Cortex-A8 series Applications Processor represents NXP's next generation of advanced multimedia and power-efficient implementation of the ARM Cortex™-A8 core. With core processing speeds up to 800MHz, the i.MX537 is optimized for both performance and power to meet the demands of high-end, advanced applications. Integrated display controller, 1080p HD video decode and 720p video encode, enhanced graphics and connectivity features make the i.MX537 ideal for a wide range of applications such as Human Machine Interfaces (HMI) and patient monitors which require rich user interfaces with high colour displays and user interaction. The i.MX537 provides key environmental differentiators for the industrial market. The flexibility of the i.MX53 architecture allows for its use in a wide variety of applications. As the heart of the application chipset, the i.MX53 processor provides all the interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS and hard drive.
- ARM Cortex-A8 800MHz CPU
- 32kB Instruction and data caches
- Unified 256kB L2 cache
- NEON SIMD media accelerator
- Vector floating point coprocessor
- Independent OpenGL® ES 2.0 and OpenVG™ 1.1 hardware accelerators
- Multi-format HD 1080p video decoder and HD 720p video encoder hardware engine
- Hardware accelerated image post-processing and display quality enhancement
- Two simultaneous camera inputs with hardware pre-processing
- Up to 2 GB LP-DDR2, LV-DDR2, DDR2-800 and DDR3-800 SDRAM, 16/32-bit
- Managed NAND flash support with eMMC 4.4/SDIO
- Raw NAND with up to 16-bit ECC
- Advanced power management - Multiple independent power domains and dynamic voltage/frequency
- High-speed USB 2.0 OTG with PHY
- High-speed USB 2.0 host with PHY
- Two additional high-speed USB controllers (ULPI)
- Integrated LVDS display interface supporting up to 2-channel each with 4 data pairs and 1 clock pair
- I²S and S/PDIF audio interfaces
- 10/100Mbps Ethernet controller with IEEE1588 time stamping
- SATA controller and PHY up to 1.5Gbps
- Dual CAN interfaces
Applications
Industrial, Multimedia
Technical Specifications
1Cores
BGA
1.05V
800MHz
-
Surface Mount
85°C
i.MX53
i.MX Family i.MX53 Series Microprocessors
288KB
529Pins
1.15V
I2C, SPI, UART
32 bit
-20°C
-
i.MX
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate