Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX6G2AVM05AA
Order Code2841121
Product Rangei.MX Family i.MX 6UltraLite Series Microprocessors
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6G2AVM05AA
Order Code2841121
Product Rangei.MX Family i.MX 6UltraLite Series Microprocessors
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins289Pins
Supply Voltage Min1.15V
Supply Voltage Max1.3V
Operating Frequency Max528MHz
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU Seriesi.MX 6UltraLite
MPU Familyi.MX
Product Rangei.MX Family i.MX 6UltraLite Series Microprocessors
Alternatives for MCIMX6G2AVM05AA
1 Product Found
Technical Specifications
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.15V
Operating Frequency Max
528MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
i.MX 6UltraLite
Product Range
i.MX Family i.MX 6UltraLite Series Microprocessors
Program Memory Size
-
No. of Pins
289Pins
Supply Voltage Max
1.3V
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037