Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMMA1212EG.
Order Code1566158
Technical Datasheet
MEMS Sensor OutputAnalogue
Sensing Range - Accelerometer± 200g
Sensing AxisZ
Output Interface-
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensor Case StyleSOIC
Sensitivity Typ10mV/g
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Sensitivity Min9.5mV/g
Sensitivity Max10.5mV/g
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
MEMS Sensor Output
Analogue
Sensing Axis
Z
Sensor Case / Package
SOIC
Sensor Case Style
SOIC
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Sensitivity Max
10.5mV/g
Qualification
-
Sensing Range - Accelerometer
± 200g
Output Interface
-
No. of Pins
16Pins
Sensitivity Typ
10mV/g
Supply Voltage Max
5.25V
Sensitivity Min
9.5mV/g
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638