Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8313CVRADDC
Order Code2314689
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageBGA
No. of Pins516Pins
Supply Voltage Min950mV
Supply Voltage Max1.05V
Operating Frequency Max266MHz
InterfacesI2C, JTAG, SPI, SSI, UART, USB
No. of I/O's32I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesPowerQUICC II Pro
MPU FamilyPowerQUICC
Product Range-
Technical Specifications
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
950mV
Operating Frequency Max
266MHz
No. of I/O's
32I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
PowerQUICC II Pro
Product Range
-
Program Memory Size
-
No. of Pins
516Pins
Supply Voltage Max
1.05V
Interfaces
I2C, JTAG, SPI, SSI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
PowerQUICC
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889