Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoMPL115A1T1
Order Code2776052
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min50kPa
Operating Pressure Max115kPa
Supply Voltage Min5.5V
Supply Voltage Max2.375V
Sensor Case / PackageLGA
Sensor Case StyleLGA
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 1 kPa
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceSPI
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
115kPa
Supply Voltage Max
2.375V
Sensor Case Style
LGA
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Operating Pressure Min
50kPa
Supply Voltage Min
5.5V
Sensor Case / Package
LGA
No. of Pins
8Pins
Accuracy
± 1 kPa
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118
Product traceability