Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMRF377HR3
Order Code1839848
Technical Datasheet
Drain Source Voltage Vds65V
Continuous Drain Current Id10µA
Power Dissipation648W
Operating Frequency Min470MHz
Operating Frequency Max860MHz
Transistor Case StyleNI-860C
No. of Pins4Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
Technical Specifications
Drain Source Voltage Vds
65V
Power Dissipation
648W
Operating Frequency Max
860MHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
10µA
Operating Frequency Min
470MHz
Transistor Case Style
NI-860C
Operating Temperature Max
200°C
Transistor Mounting
Flange
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028