Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoNX3DV3899GU
Order Code2164818
Technical Datasheet
No. of Channels2Channels
Output Current350mA
Switch Type0
On State Resistance Max10ohm
IC Case / PackageXQFN
Logic Case StyleXQFN
No. of Pins16Pins
Supply Voltage Min1.4V
Supply Voltage Max4.3V
Product Range-
Technical Specifications
No. of Channels
2Channels
Switch Type
0
IC Case / Package
XQFN
No. of Pins
16Pins
Supply Voltage Max
4.3V
Output Current
350mA
On State Resistance Max
10ohm
Logic Case Style
XQFN
Supply Voltage Min
1.4V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007