Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoNX3L2T66GD
Order Code2164836
Technical Datasheet
No. of Channels2Channels
Output Current350mA
Switch TypeSPST
On State Resistance Max4.1ohm
IC Case / PackageXSON
Logic Case StyleXSON
No. of Pins8Pins
Supply Voltage Min1.4V
Supply Voltage Max4.3V
Product Range-
Technical Specifications
No. of Channels
2Channels
Switch Type
SPST
IC Case / Package
XSON
No. of Pins
8Pins
Supply Voltage Max
4.3V
Output Current
350mA
On State Resistance Max
4.1ohm
Logic Case Style
XSON
Supply Voltage Min
1.4V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006