Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoNX3L4053HR
Order Code2164841
Technical Datasheet
No. of Channels3Channels
Output Current350mA
Switch TypeSPDT
On State Resistance Max4.2ohm
IC Case / PackageHXQFN
Logic Case Style0
No. of Pins16Pins
Supply Voltage Min1.4V
Supply Voltage Max4.3V
Product Range-
Technical Specifications
No. of Channels
3Channels
Switch Type
SPDT
IC Case / Package
HXQFN
No. of Pins
16Pins
Supply Voltage Max
4.3V
Output Current
350mA
On State Resistance Max
4.2ohm
Logic Case Style
0
Supply Voltage Min
1.4V
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009