Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoOM11059AUL
Order Code2985245
Silicon ManufacturerNXP
Silicon Core NumberPCF85063TP, PCF85063ATL
Kit Application TypeClock & Timing
Application Sub TypeReal Time Clock
Kit ContentsDemo Board PCF85063TP/PCF85063ATL
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Evaluation/demo board for the I²C RTC PCF85063TP and PCF85063ATL to be used in the design phase of any project. Supports PCF85063TP (basic functionality with I²C-bus interface) and PCF85063ATL (enhanced functionality with I²C-bus interface). The PCF85063TP an PCF85063ATL is a real-time clock with very small form factor, counting seconds, minutes, hours, days, weekdays, months and years.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Clock & Timing
Kit Contents
Demo Board PCF85063TP/PCF85063ATL
SVHC
No SVHC (17-Jan-2023)
Silicon Core Number
PCF85063TP, PCF85063ATL
Application Sub Type
Real Time Clock
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90230080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002