Quantity | Price (ex VAT) |
---|---|
1+ | US$71.435 |
Product Information
Product Overview
OM13489UL is an universal 16-bit GPIO daughter card for the Fm+ development board. The OM13489 allows one to evaluate almost all of NXP’s 16-bit I²C GPIO Expander portfolio using the Fm+ Development Board and GUI. Pinout differences between devices are handled via jumpers and power supplies can provided by the development board or via an external power supply. No test device is mounted on the board, however a TSSOP24 footprint is provided allowing the user to solder the device he’s interested in onto the board. Connectors allow direct connection to the Fm+ development board and the TotalPhase Beagle. The I/O pins of the GPIO Expander may be directly observed and driven using a direct connection to the OM13303 GPIO target board.
- TSSOP24 footprint to solder almost any NXP® 16-bit GPIO expander
- Direct plug-in connection to NXP Fm+ development board
- Jumpers to handle pinout differences
- I/O pins monitored via direct connection to GPIO Target Board OM13303
- Power supply either internal or external
Technical Specifications
GPIO Daughter Card
-
NXP Fm+ Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate